
2085308-1 | |
---|---|
DigiKey Part Number | 2085308-1-ND |
Manufacturer | |
Manufacturer Product Number | 2085308-1 |
Description | PCB PIN CONTACT SIZE 8 |
Customer Reference | |
Detailed Description | Contact Gold Pin Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Screw Mount | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |