208404-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

208404-1

DigiKey Part Number
A113039-ND
Manufacturer
Manufacturer Product Number
208404-1
Description
CONN PLUG HSG 10POS 5.08MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Plug Black or Red 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
208404-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.200" (5.08mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp and Solder
Fastening Type
Latch Lock
Color
Black or Red
Features
Polarizing Key
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 130°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 309
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$33.67000$33.67
10$28.58200$285.82
25$26.79360$669.84
50$25.51260$1,275.63
100$24.29430$2,429.43
300$22.48187$6,744.56
500$21.68622$10,843.11
1,000$20.65162$20,651.62
2,500$19.36005$48,400.12
Manufacturers Standard Package