
208210-1 | |
---|---|
DigiKey Part Number | 208210-1-ND |
Manufacturer | |
Manufacturer Product Number | 208210-1 |
Description | CONN RCPT HSG DRAWER 19POS BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19 (Power) Position Housing for Female Sockets Connector Black Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 208210-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Drawer | |
Number of Positions | 19 (Power) | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 5 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Guide Pin | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
165 | $60.52618 | $9,986.82 |