2081935-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2081935-1
2081935-1
2081935-1

2081935-1

DigiKey Part Number
17-2081935-1-ND
Manufacturer
Manufacturer Product Number
2081935-1
Description
2.4MM JACK 4-HOLE FLANGE RECEPTA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
2081935-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
50 GHz
Number of Ports
1
Features
Extended Insulation
Housing Color
-
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$681.68000$681.68
10$582.54600$5,825.46
Manufacturers Standard Package