



2081593-1 | |
|---|---|
DigiKey Part Number | 17-2081593-1-ND |
Manufacturer | |
Manufacturer Product Number | 2081593-1 |
Description | COAX ADAPT 2.4MM TO 2.4MM |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 2081593-1 Models |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 50 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polyetherimide (PEI) |
Convert From (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1116-6097 | Amphenol SV Microwave | 20 | 1678-1116-6097-ND | $1,929.67000 | Parametric Equivalent |
| FMAD1335 | Fairview Microwave | 0 | 5328-FMAD1335-ND | $5,247.29000 | Parametric Equivalent |
| FMAD1338 | Fairview Microwave | 0 | 5328-FMAD1338-ND | $3,749.99000 | Parametric Equivalent |
| FMAD1640 | Fairview Microwave | 0 | 5328-FMAD1640-ND | $2,791.61000 | Parametric Equivalent |
| FMAD1645 | Fairview Microwave | 0 | 5328-FMAD1645-ND | $2,161.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,745.34000 | $1,745.34 |
| 10 | $1,483.70900 | $14,837.09 |
| 25 | $1,390.93640 | $34,773.41 |
| 50 | $1,324.64980 | $66,232.49 |

