Adapter Coaxial Connector N Jack, Female Socket To N Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2081561-1

DigiKey Part Number
17-2081561-1-ND
Manufacturer
Manufacturer Product Number
2081561-1
Description
ADAPTER N MALE TO N FEMALE RIGHT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To N Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
2081561-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line), Right Angle
Mfr
Fastening Type
Threaded, Threaded
Packaging
Bulk
Frequency - Max
15 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Plug to Jack
Body Material
Brass
Conversion Type
Same Series
Body Finish
Nickel
Adapter Series
Center Contact Material
Beryllium Copper, Brass
Center Gender
Female to Male
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
N Jack, Female Socket
Mating Cycles
500
Convert To (Adapter End)
N Plug, Male Pin
Operating Temperature
-55°C ~ 125°C
Impedance
50 Ohms
Base Product Number
Style
Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$1,163.39900$116,339.90
Manufacturers Standard Package