
208130-1 | |
---|---|
DigiKey Part Number | 5831-208130-1-ND |
Manufacturer | |
Manufacturer Product Number | 208130-1 |
Description | CPC RECPT ASSEMBLY SIZE 11-4 |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 11-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
15 | $85.53467 | $1,283.02 |
45 | $78.40000 | $3,528.00 |
75 | $76.91040 | $5,768.28 |