207613-1, 207613-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207613-6

DigiKey Part Number
A33322-ND
Manufacturer
Manufacturer Product Number
207613-6
Description
CONN HDR 10POS 0.197 TIN PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position Header Connector 0.197" (5.00mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
207613-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Insulation Color
Black
Insulation Height
0.768" (19.50mm)
Contact Length - Post
0.186" (4.72mm)
Operating Temperature
-55°C ~ 130°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Mounting Flange
Current Rating (Amps)
7.5A
Voltage Rating
600V
Applications
-
Insulation Material
Thermoplastic
Contact Shape
Circular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
150.0µin (3.81µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$145.29000$145.29
50$110.19840$5,509.92
100$104.94070$10,494.07
500$93.68626$46,843.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.