
206975-1 | |
|---|---|
DigiKey Part Number | 206975-1-ND |
Manufacturer | |
Manufacturer Product Number | 206975-1 |
Description | CONN BACKSH W/CLMP SZ13 3/4-20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 3/4-20 UNEF 13 |
Datasheet | Datasheet |
EDA/CAD Models | 206975-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | - | |
Diameter - Outside | 0.950" (24.13mm) | |
Shell Size - Insert | 13 | |
Thread Size | 3/4-20 UNEF | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | CPC Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $34.72350 | $17,361.75 |

