Image for 206323-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

206323-1

DigiKey Part Number
206323-1-ND
Manufacturer
Manufacturer Product Number
206323-1
Description
CONN BCKSH W/CLMP SZ17 15/16-20
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Black Connector Backshell, Cable Clamp 15/16-20 UNEF 17
Datasheet
 Datasheet
EDA/CAD Models
206323-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
-
Diameter - Outside
1.131" (28.73mm)
Shell Size - Insert
17
Thread Size
15/16-20 UNEF
Cable Exit
180°
Material
Polyamide (PA), Nylon
Plating
-
Shielding
-
Color
Black
Features
Clamp Screws
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
CPC Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 246 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
300$38.45413$11,536.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

246In Stock
Ships from WEC