2058703-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2058703-2

DigiKey Part Number
A99882TR-ND - Tape & Reel (TR)
A99882CT-ND - Cut Tape (CT)
A99882DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2058703-2
Description
CONN SSL RCPT & BLADE 4POS 4MM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
SSL Connector 4 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
2058703-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Board
Connector Type
Blade and Receptacle, Hermaphroditic
Number of Positions
4
Mounting Type
Board Edge, Surface Mount, Right Angle
Termination
Solder
Pitch
0.157" (4.00mm)
Fastening Type
Locking Ramp
Features
-
Housing Color
Natural
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
125V
Current Rating (Amps)
6A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,229
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.06000$15.06
10$12.77600$127.76
100$10.85880$1,085.88
500$9.69252$4,846.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.84543$7,845.43
2,000$7.51755$15,035.10
Manufacturers Standard Package