
2057739-2 | |
---|---|
DigiKey Part Number | 2057739-2-ND |
Manufacturer | |
Manufacturer Product Number | 2057739-2 |
Description | IMP100S,H,V2P16C,LG,REW39,4.9 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Header, Male Pins Through Hole Black Impact, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 2057739-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Impact, Guide Left | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.91mm) | |
Number of Rows | 6 | |
Number of Columns | 16 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 750mA | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
910 | $67.67754 | $61,586.56 |