
2042202-1 | |
|---|---|
DigiKey Part Number | A107972-ND |
Manufacturer | |
Manufacturer Product Number | 2042202-1 |
Description | CONTACT SOCKET POWER 4AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Socket 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2042202-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 4 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $134.39677 | $120,957.09 |











