2041215-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 13,810
Unit Price: $21.07000
Datasheet
2041215-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2041215-1
TE Connectivity FPC Overview
Flexible Printed Circuit Connectors FAQ

2041215-1

DigiKey Part Number
17-2041215-1TR-ND - Tape & Reel (TR)
17-2041215-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2041215-1
Description
CONN FPC BOTTOM 60POS 0.5MM R/A
Customer Reference
Detailed Description
60 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2041215-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
60
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.100" (2.54mm)
Locking Feature
Flip Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
Flash
Housing Color
Natural
Actuator Color
Black
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 50,343 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

50,343In Stock
Ships from WEC