cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2040340-1

DigiKey Part Number
2040340-1-ND
Manufacturer
Manufacturer Product Number
2040340-1
Description
CONN PLUG 21POS PNL MNT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
21 Connector Plug Panel Mount Black
Datasheet
 Datasheet
EDA/CAD Models
2040340-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Plug
Connector Style
-
Number of Positions
21
Number of Positions Loaded
All
Pitch
0.059" (1.50mm)
Number of Rows
2
Number of Columns
-
Mounting Type
Panel Mount
Termination
Crimp
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,200$45.22598$144,723.14