
203M016-19A09-CS8061 | |
|---|---|
DigiKey Part Number | 203M016-19A09-CS8061-ND |
Manufacturer | |
Manufacturer Product Number | 203M016-19A09-CS8061 |
Description | CONN BACKSH ADPT SZ16-19 1-20 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1-20 UNEF 16, 16S, 19 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Termination Ring |
Diameter - Outside 1.110" (28.19mm) | Includes 3 pcs - 1 Backshell, 1 Braid, 1 Tinel Ring |
Shell Size - Insert 16, 16S, 19 | For Use With/Related Products MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III |
Thread Size 1-20 UNEF | Base Product Number |

