
2035379-4 | |
|---|---|
DigiKey Part Number | 2035379-4-ND |
Manufacturer | |
Manufacturer Product Number | 2035379-4 |
Description | CONN ML HSG 4POS 5.30MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Housing for Male Insert 0.209" (5.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.209" (5.30mm) | |
Number of Rows | 2 | |
Row Spacing | 0.177" (4.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | - | |
Features | Cap (Cover), Sealed | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |


