



2035363-3 | |
---|---|
DigiKey Part Number | A128384-ND |
Manufacturer | |
Manufacturer Product Number | 2035363-3 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2035363-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.94000 | $9.94 |
10 | $8.42400 | $84.24 |
25 | $7.89240 | $197.31 |
50 | $7.51640 | $375.82 |
100 | $7.15670 | $715.67 |
250 | $6.70772 | $1,676.93 |
500 | $6.38750 | $3,193.75 |
1,000 | $6.08254 | $6,082.54 |
2,500 | $5.70178 | $14,254.45 |