
2035334-2 | |
---|---|
DigiKey Part Number | A128381TR-ND - Tape & Reel (TR) A128381CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2035334-2 |
Description | CONN SOCKET 18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18 AWG Crimp Stamped, Lubricated |
Datasheet | Datasheet |
EDA/CAD Models | 2035334-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped, Lubricated | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.82300 | $8.23 |
25 | $0.77040 | $19.26 |
50 | $0.73260 | $36.63 |
100 | $0.69810 | $69.81 |
250 | $0.65428 | $163.57 |
500 | $0.62284 | $311.42 |
1,000 | $0.59312 | $593.12 |
2,500 | $0.55592 | $1,389.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.51441 | $3,858.08 |
15,000 | $0.48984 | $7,347.60 |
22,500 | $0.47602 | $10,710.45 |
37,500 | $0.45917 | $17,218.88 |
52,500 | $0.44840 | $23,541.00 |
75,000 | $0.43727 | $32,795.25 |
187,500 | $0.40991 | $76,858.12 |