
2029387-1 | |
---|---|
DigiKey Part Number | 2029387-1-ND |
Manufacturer | |
Manufacturer Product Number | 2029387-1 |
Description | CONN PLUG HSG 4POS 6.35MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2029387-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.250" (6.35mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $3.25200 | $32.52 |
25 | $3.04600 | $76.15 |
50 | $2.90100 | $145.05 |
100 | $2.76100 | $276.10 |
250 | $2.58816 | $647.04 |
500 | $2.46450 | $1,232.25 |
2,000 | $2.23462 | $4,469.24 |
4,000 | $2.12795 | $8,511.80 |