2029095-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7,585
Unit Price: $1.89000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.90063
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6,830
Unit Price: $2.71000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6,955
Unit Price: $2.30000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 40
Unit Price: $2.96000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $4.46140
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,872
Unit Price: $1.73000
Datasheet

Parametric Equivalent


Molex
In Stock: 19,689
Unit Price: $3.29000
Datasheet

Parametric Equivalent


Molex
In Stock: 5,019
Unit Price: $4.85000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $9.01496
Datasheet

Parametric Equivalent


Molex
In Stock: 3,161
Unit Price: $5.84000
Datasheet

Parametric Equivalent


Molex
In Stock: 11,141
Unit Price: $4.93000
Datasheet

Parametric Equivalent


Molex
In Stock: 8,044
Unit Price: $5.18000
Datasheet
Image for 2029095-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2029095-4

DigiKey Part Number
2029095-4-ND
Manufacturer
Manufacturer Product Number
2029095-4
Description
CONN PLUG HSG 4POS 4.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Blue 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.165" (4.20mm)
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Color
Blue
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1586018-4TE Connectivity AMP Connectors7,585A112420-ND$1.89000Parametric Equivalent
1969599-4TE Connectivity AMP Connectors0A120463-ND$0.90063Parametric Equivalent
1969605-4TE Connectivity AMP Connectors6,830A123496-ND$2.71000Parametric Equivalent
1969613-4TE Connectivity AMP Connectors6,955A123499-ND$2.30000Parametric Equivalent
2029089-4TE Connectivity AMP Connectors40A128376-ND$2.96000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
7,000$1.28286$8,980.02
Manufacturers Standard Package