Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2029029-4 | |
|---|---|
DigiKey Part Number | A107964-ND |
Manufacturer | |
Manufacturer Product Number | 2029029-4 |
Description | CONN RCPT HSG 4POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2029029-4 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1586019-4 | TE Connectivity AMP Connectors | 29,113 | A107334-ND | $1.64000 | Parametric Equivalent |
| 1586075-4 | TE Connectivity AMP Connectors | 0 | 1586075-4-ND | $0.81627 | Parametric Equivalent |
| 1586765-4 | TE Connectivity AMP Connectors | 7,813 | A112434-ND | $2.22000 | Parametric Equivalent |
| 1969597-4 | TE Connectivity AMP Connectors | 10,000 | A120455-ND | $1.40000 | Parametric Equivalent |
| 1969603-4 | TE Connectivity AMP Connectors | 2,961 | A123488-ND | $2.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.15677 | $11,567.70 |














