202237-(2,5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202237-2

DigiKey Part Number
A1631-ND
Manufacturer
Manufacturer Product Number
202237-2
Description
CONN SOCKET TIN-LEAD SLDR EYELET
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Socket Contact Tin-Lead Solder Eyelet Stamped
Datasheet
 Datasheet
EDA/CAD Models
202237-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Solder Eyelet
Wire Gauge
-
Contact Material
Brass
Contact Finish
Tin-Lead
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,103
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.86000$17.86
10$15.19600$151.96
25$14.24480$356.12
50$13.56460$678.23
100$12.91600$1,291.60
250$12.10696$3,026.74
500$11.52876$5,764.38
1,000$10.97869$10,978.69
3,000$10.85625$32,568.75
Manufacturers Standard Package