
201M912-19C | |
---|---|
DigiKey Part Number | 201M912-19C-ND |
Manufacturer | |
Manufacturer Product Number | 201M912-19C |
Description | CONN BCKSH ADPT SZ12 12S 3/4-20 |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter 3/4-20 UNEF 12, 12S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 0.894" (22.70mm) | |
Shell Size - Insert | 12, 12S | |
Thread Size | 3/4-20 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $111.66140 | $22,332.28 |