
201M740-19C | |
---|---|
DigiKey Part Number | 201M740-19C-ND |
Manufacturer | |
Manufacturer Product Number | 201M740-19C |
Description | CONN BCKSH ADPT SZ14 14S 3/4-20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter 3/4-20 UNEF 14, 14S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.694" (17.63mm) | |
Diameter - Outside | 0.890" (22.60mm) | |
Shell Size - Insert | 14, 14S | |
Thread Size | 3/4-20 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-83723/27 Connectors | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $1,421.40620 | $71,070.31 |