cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2013285-1

DigiKey Part Number
17-2013285-1-ND
Manufacturer
Manufacturer Product Number
2013285-1
Description
DYNAMIC D-5 DYNATAP 20P ASSY P/M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Plug Connector Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
2013285-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Plug
Contact Type
Tab
Number of Positions
20
Pitch
0.400" (10.16mm)
Number of Rows
5
Row Spacing
0.382" (9.70mm)
Mounting Type
Panel Mount
Fastening Type
Push-Pull
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
32$335.41531$10,733.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.