
2013031-2 | |
---|---|
DigiKey Part Number | 17-2013031-2-ND |
Manufacturer | |
Manufacturer Product Number | 2013031-2 |
Description | 0.50 SERIES 24POS PLUG ASSY |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
EDA/CAD Models | 2013031-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.094" (2.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -30°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.31000 | $22.31 |
10 | $18.54700 | $185.47 |
50 | $16.28280 | $814.14 |
100 | $15.39550 | $1,539.55 |
300 | $14.08743 | $4,226.23 |
500 | $13.51760 | $6,758.80 |
1,000 | $12.78109 | $12,781.09 |
2,500 | $11.86870 | $29,671.75 |
5,000 | $11.22203 | $56,110.15 |