2007875-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2007875-2

DigiKey Part Number
A120507-ND
Manufacturer
Manufacturer Product Number
2007875-2
Description
CONN HEADER IMPACT 180POS PCB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
180 Connector Header, Male Pins Through Hole Black Impact, Guide Left
Datasheet
 Datasheet
EDA/CAD Models
2007875-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Impact, Guide Left
Number of Positions
180
Number of Positions Loaded
All
Pitch
-
Number of Rows
18
Number of Columns
10
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
0.75A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,016$109.80653$221,369.96