



2007788-2 | |
---|---|
DigiKey Part Number | A100860-ND |
Manufacturer | |
Manufacturer Product Number | 2007788-2 |
Description | CONN HEADER IMPACT 90POS PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 90 Connector Header, Male Pins Through Hole Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 2007788-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Header, Male Pins | |
Connector Style | Impact | |
Number of Positions | 90 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.91mm) | |
Number of Rows | 9 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.48000 | $96.48 |
10 | $81.97000 | $819.70 |
26 | $76.61808 | $1,992.07 |
52 | $72.96096 | $3,793.97 |
104 | $69.47923 | $7,225.84 |
260 | $65.13154 | $16,934.20 |
520 | $62.02588 | $32,253.46 |
1,014 | $59.17475 | $60,003.20 |