2007626-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2007626-1
2007626-1
2007626-1
TE Connectivity High Speed Pluggable I/O Solutions | Digi-Key Daily

2007626-1

DigiKey Part Number
A118328-ND
Manufacturer
Manufacturer Product Number
2007626-1
Description
CONN QSFP+ CAGE 1X4 W/HSINK R/A
Customer Reference
Detailed Description
Position QSFP+ Cage, Ganged (1 x 4) with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2007626-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Not For New Designs
Connector Style
Cage, Ganged (1 x 4) with Heat Sink
Connector Type
QSFP+
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded, Light Pipe
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$418.10000$418.10
18$340.95556$6,137.20
27$331.34704$8,946.37
54$315.54481$17,039.42
108$300.49926$32,453.92
252$285.63929$71,981.10
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.