
2007567-5 | |
|---|---|
DigiKey Part Number | A107731-ND |
Manufacturer | |
Manufacturer Product Number | 2007567-5 |
Description | CONN SFP+ RCP W/CAGE 2X6 240P RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 (20 x 12) Position SFP+ Receptacle with Cage, Ganged (2x6) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2007567-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x6) | |
Connector Type | SFP+ | |
Number of Positions | 240 (20 x 12) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $870.41000 | $870.41 |
| 18 | $709.83500 | $12,777.03 |
| 27 | $689.83259 | $18,625.48 |
| 54 | $656.94648 | $35,475.11 |
| 108 | $625.64241 | $67,569.38 |


