

2007180-1 | |
|---|---|
DigiKey Part Number | A97927-ND |
Manufacturer | |
Manufacturer Product Number | 2007180-1 |
Description | CONN SFP+ CAGE 1X2 PRESS-FIT R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2007180-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 2) | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $192.79000 | $192.79 |
| 10 | $163.85400 | $1,638.54 |
| 30 | $151.63467 | $4,549.04 |
| 60 | $144.39833 | $8,663.90 |
| 120 | $137.51008 | $16,501.21 |
| 270 | $129.87107 | $35,065.19 |
| 510 | $124.17978 | $63,331.69 |











