
1-174931-1 | |
---|---|
DigiKey Part Number | 17-1-174931-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-174931-1 |
Description | 070 MLC W-W CAP HSG 8P F/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.248" (6.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.47000 | $13.47 |
10 | $11.45400 | $114.54 |
25 | $10.74000 | $268.50 |
50 | $10.22600 | $511.30 |
100 | $9.73660 | $973.66 |
250 | $9.12668 | $2,281.67 |
500 | $8.69086 | $4,345.43 |
1,000 | $8.27595 | $8,275.95 |
2,500 | $7.75802 | $19,395.05 |