cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2005039-2

DigiKey Part Number
2005039-2-ND
Manufacturer
Manufacturer Product Number
2005039-2
Description
CONN MOUNT CLIP FOR SMB FAKRA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Mounting Clip For SMB, Fakra Housings
Datasheet
 Datasheet
EDA/CAD Models
2005039-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Connector Style
SMB, Fakra
Accessory Type
Mounting Clip
For Use With/Related Products
SMB, Fakra Housings
Body Material
Polyamide (PA66), Nylon 6/6
Body Finish
-
Features
-
Color
Black
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
4,000$0.81934$3,277.36
Manufacturers Standard Package