Image for 200503-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200503-1

DigiKey Part Number
200503-1-ND
Manufacturer
Manufacturer Product Number
200503-1
Description
WASHER SEALING STAINLESS STEEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Sealing Washer 0.040" (1.02mm) Thick Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Type
Sealing
Thread/Screw/Hole Size
-
Diameter - Inside
0.120" (3.05mm)
Diameter - Outside
0.220" (5.59mm)
Thickness
0.040" (1.02mm)
Plating
-
Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
150,000$2.44590$366,885.00
Manufacturers Standard Package