
2-964302-2 | |
|---|---|
DigiKey Part Number | 17-2-964302-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-964302-2 |
Description | TERM TAB A 2.8X0.8 CF SWS AG |
Customer Reference | |
Detailed Description | Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | - | |
Pin or Socket | - | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,900 | $2.22064 | $21,984.34 |



