



2-963217-1 | |
|---|---|
DigiKey Part Number | A126651-ND |
Manufacturer | |
Manufacturer Product Number | 2-963217-1 |
Description | CONN RCPT HSG 16POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-963217-1 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.236" (6.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Gray |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.16000 | $43.16 |
| 10 | $36.70900 | $367.09 |
| 25 | $34.40520 | $860.13 |
| 50 | $32.76260 | $1,638.13 |
| 100 | $31.19810 | $3,119.81 |
| 250 | $29.24452 | $7,311.13 |
| 500 | $27.84934 | $13,924.67 |
| 1,000 | $26.52100 | $26,521.00 |
| 2,500 | $24.86238 | $62,155.95 |








