
2-963226-1 | |
|---|---|
DigiKey Part Number | 2-963226-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-963226-1 |
Description | CONN RCPT HSG 42POS GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 42 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2-963226-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | - | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.82000 | $74.82 |
| 10 | $63.58500 | $635.85 |
| 25 | $59.60240 | $1,490.06 |
| 50 | $56.75800 | $2,837.90 |
| 195 | $51.56103 | $10,054.40 |
| 390 | $49.10154 | $19,149.60 |
| 585 | $47.71800 | $27,915.03 |
| 1,170 | $45.44297 | $53,168.27 |

