
2-953892-1 | |
|---|---|
DigiKey Part Number | 17-2-953892-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-953892-1 |
Description | 16/8W+4SC MQS SOCKET HSG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Housing for Female Insert Black 0.100" (2.54mm) |
EDA/CAD Models | 2-953892-1 Models |
Category | Row Spacing 0.240" (6.10mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 100°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | $6.05740 | $14,537.76 |

