
2-928343-8 | |
---|---|
DigiKey Part Number | 2-928343-8-ND |
Manufacturer | |
Manufacturer Product Number | 2-928343-8 |
Description | CONN RCPT HSG 8POS 5.00MM |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-928343-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.41000 | $14.41 |
10 | $12.20800 | $122.08 |
25 | $11.44560 | $286.14 |
50 | $10.89760 | $544.88 |
100 | $10.37730 | $1,037.73 |
250 | $9.72692 | $2,431.73 |
500 | $9.26248 | $4,631.24 |
1,000 | $8.82042 | $8,820.42 |
3,000 | $8.16277 | $24,488.31 |