
2-927766-1 | |
|---|---|
DigiKey Part Number | 17-2-927766-1TR-ND - Tape & Reel (TR) 17-2-927766-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-927766-1 |
Description | CONN SOCKET 13-17AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 13-17 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2-927766-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $5.89500 | $58.95 |
| 25 | $5.52480 | $138.12 |
| 50 | $5.26020 | $263.01 |
| 100 | $5.00850 | $500.85 |
| 250 | $4.69416 | $1,173.54 |
| 500 | $4.46986 | $2,234.93 |
| 1,000 | $4.25643 | $4,256.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,750 | $3.95498 | $14,831.17 |
| 7,500 | $3.76630 | $28,247.25 |
| 11,250 | $3.66018 | $41,177.03 |
| 18,750 | $3.53073 | $66,201.19 |


