Image for 2-863703-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-863703-2

DigiKey Part Number
2-863703-2-ND
Manufacturer
Manufacturer Product Number
2-863703-2
Description
LGH-1 PLUG TO CABLE 16AWG 10.03'
Customer Reference
Detailed Description
16 AWG LGH-1 Plug to Cable (Round) Unshielded 10.03' (3.06m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
LGH-1 Plug to Cable (Round)
Length
10.03' (3.06m)
Voltage
20 kV
Barrel Depth
0.88" (22.35mm)
Wire Gauge
16 AWG
Shielding
Unshielded
Color - Cap
Red
Color - Wire
White
Material - Cap
Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.