


2-84982-3 | |
---|---|
DigiKey Part Number | A101384TR-ND - Tape & Reel (TR) A101384CT-ND - Cut Tape (CT) A101384DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-84982-3 |
Description | CONN FFC FPC VERT 23POS 1MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 23 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-84982-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 23 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.220" (5.59mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.37000 | $10.37 |
10 | $8.81600 | $88.16 |
25 | $8.26160 | $206.54 |
50 | $7.86480 | $393.24 |
100 | $7.48870 | $748.87 |
250 | $7.01960 | $1,754.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $6.46624 | $5,172.99 |
1,600 | $6.15764 | $9,852.22 |
2,400 | $5.98401 | $14,361.62 |
4,000 | $5.77228 | $23,089.12 |
5,600 | $5.63694 | $31,566.86 |
8,000 | $5.49698 | $43,975.84 |