



2-84953-5 | |
|---|---|
DigiKey Part Number | A101410TR-ND - Tape & Reel (TR) A101410CT-ND - Cut Tape (CT) A101410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-84953-5 |
Description | CONN FPC TOP 25POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-84953-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 25 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.101" (2.56mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $12.95613 | $15,547.36 |
| 2,400 | $12.33818 | $29,611.63 |
| 3,600 | $11.99056 | $43,166.02 |
| 6,000 | $11.56656 | $69,399.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.96000 | $20.96 |
| 10 | $17.80800 | $178.08 |
| 25 | $16.69280 | $417.32 |
| 50 | $15.89540 | $794.77 |
| 100 | $15.13660 | $1,513.66 |
| 250 | $14.18832 | $3,547.08 |
| 500 | $13.51122 | $6,755.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $10.66300 | $106.63 |
| 25 | $10.34600 | $258.65 |
| 50 | $10.24240 | $512.12 |
| 100 | $9.50650 | $950.65 |
| 250 | $9.34884 | $2,337.21 |
| 500 | $8.50844 | $4,254.22 |

