


2-84952-5 | |
|---|---|
DigiKey Part Number | A101396TR-ND - Tape & Reel (TR) A101396CT-ND - Cut Tape (CT) A101396DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-84952-5 |
Description | CONN FPC BOTTOM 25POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-84952-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 25 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.101" (2.56mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.22000 | $13.22 |
| 10 | $11.21000 | $112.10 |
| 25 | $10.50480 | $262.62 |
| 50 | $10.00060 | $500.03 |
| 100 | $9.52340 | $952.34 |
| 250 | $8.92636 | $2,231.59 |
| 500 | $8.50018 | $4,250.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $6.79236 | $8,150.83 |
| 2,400 | $6.51762 | $15,642.29 |

