
2-839564-9 | |
---|---|
DigiKey Part Number | 2-839564-9-ND |
Manufacturer | |
Manufacturer Product Number | 2-839564-9 |
Description | LGH-2 PLUG TO CABLE 16AWG 18.38" |
Customer Reference | |
Detailed Description | 16 AWG LGH-2 Plug to Cable (Round) Unshielded 18.38" (466.852mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-839564-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | LGH-2 Plug to Cable (Round) | |
Length | 18.38" (466.852mm) | |
Voltage | 30 kV | |
Barrel Depth | 1.43" (36.32mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | Green | |
Color - Wire | - | |
Material - Cap | Epoxy, Glass Filled | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
80 | $1,993.58463 | $159,486.77 |