Jackscrew Socket For AMPLIMITE Series HD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-829261-2

DigiKey Part Number
2-829261-2-ND
Manufacturer
Manufacturer Product Number
2-829261-2
Description
CONN D-SUB HD FEMALE SCREW LOCK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For AMPLIMITE Series HD
Datasheet
 Datasheet
EDA/CAD Models
2-829261-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
AMPLIMITE Series HD
Features
-
Length - Threaded Portion Below Head
0.197" (5.00mm)
Length - Below Head
0.197" (5.00mm)
Thread Size
4-40 Socket, 4-40 Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,236
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.80000$14.80
10$12.53800$125.38
25$11.75000$293.75
50$11.18940$559.47
100$10.65510$1,065.51
250$9.98716$2,496.79
500$9.51014$4,755.07
1,000$9.05623$9,056.23
3,000$8.38105$25,143.15
Manufacturers Standard Package