Similar
Similar
Similar
Similar
Similar
Similar

2-828590-0 | |
|---|---|
DigiKey Part Number | A104999-ND |
Manufacturer | |
Manufacturer Product Number | 2-828590-0 |
Description | CONN HEADER VERT 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-828590-0 Models |
Category | Fastening Type Latch Lock/Eject Hooks |
Mfr | Contact Length - Mating 0.246" (6.25mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Box | Overall Contact Length 0.652" (16.56mm) |
Part Status Obsolete | Insulation Height 0.346" (8.80mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold-Palladium |
Pitch - Mating | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Features Keying Slot, Mounting Flange |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5102154-4 | TE Connectivity AMP Connectors | 761 | AHS20L-ND | $30.09000 | Similar |
| 5499206-4 | TE Connectivity AMP Connectors | 1,540 | AHK20B-ND | $58.78000 | Similar |
| 53611-S20-6LF | Amphenol CS (FCI) | 443 | 609-53611-S20-6LF-ND | $30.01000 | Similar |
| 71918-120LF | Amphenol CS (FCI) | 2,541 | 609-1755-ND | $14.47000 | Similar |
| 71980-120LF | Amphenol CS (FCI) | 0 | 71980-120LF-ND | $17.04438 | Similar |









