
2-794598-0 | |
---|---|
DigiKey Part Number | 2-794598-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-794598-0 |
Description | CONN PLUG HSG 20POS 4.20MM |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug White 0.165" (4.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Note | Contacts Not Included | |
Base Product Number |