
2-6450860-6 | |
|---|---|
DigiKey Part Number | A108350-ND |
Manufacturer | |
Manufacturer Product Number | 2-6450860-6 |
Description | CONN RCPT MULTI-BEAM 52POS PCB |
Customer Reference | |
Detailed Description | 52 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 2-6450860-6 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 32 Signal, 20 Power |
Part Status Obsolete | Features Board Lock, Guide Pin |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Gold |
Connector Style Multi-Beam | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 52 | Color Black |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Base Product Number |

